Image is representational - see mfr. specs
NJM4556AM
Nisshinbo Micro Devices IncOP Amp Dual GP ±18V 8-Pin DMP
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
DESCRIPTION
OP Amp Dual GP ±18V 8-Pin DMP
Search Keywords: NJM4556AM
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Nisshinbo Micro Devices Inc
Part No:
NJM4556AM
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8542330000
ECCN:
EAR99
Supplier Standard Pack:
2000
Package Type:
Tube
Maximum Dual Supply Voltage:
±18 V
Dimension:
5 x 5 x 1.6 mm
Family:
NJM4556
IN STOCK: 0
MOQ for out of Stock Qty: 500
Factory Lead-Time 16 Weeks
Price (USD)
Qty
Unit Price
500
$0.6480
1,000
$0.4860
1,500
$0.4536
2,000
+
$0.4445
English
Chinese
Spanish
