help desk software
NHD-0220DZW-AB5 by newhaven display
Image is representational - see mfr. specs

NHD-0220DZW-AB5

Newhaven Display

Character OLED - 2 x 20 - 5V or 3V - Parallel or Serial MPU - Controller:Proprietary - 1 x 16 Left

RoHS Compliant
BULK Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The NHD-0220DZW-AB5 is a 2 x 20 Character OLED. It features a Blue Display. Character size is 5.55 x 3.20 mm. It uses a Parallel or Serial MPU Interface. Voltage requirement is 5V or 3V

Search Keywords: NHD0220DZWAB5

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Newhaven Display
Part No:
NHD-0220DZW-AB5
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8524920000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
BULK
CAGE CODE:
7XUK2
Connector Type:
1 x 16 Left
Outline Dimension:
116.0 x 37.0 x 9.8
Controller:
Proprietary
Interface:
Parallel or serial MPU
Display Type:
OLED Display
Moisture Sensitivity Level (MSL):
Maintain in Room Temp.
VIEW:
12:00 & 6:00
INTERNATIONAL HARMONIZE CODE:
8531.20.0020
Distribution 5K:
12.35
DIstribution 100K:
10.05
Distribution 3K:
12.80
Distribution 1-99:
21.50
Voltage Supply:
5V or 3V
Distribution 50K:
10.30
Distribution 500:
13.63
Distribution 100:
14.00
Is Part STATIC Sensitive:
Yes
Display Format:
2 x 20
Character Size CH x CW:
5.55 x 3.20
Back Light (LED):
None
Operating Temp:
(-)40 ~ (+)80
Display Mode:
Blue
Distribution 1K:
13.25
Distribution 25K:
10.90
Is Dry Pack Required?:
No
Packaging Type:
Bulk/Tray/Box
Is Part LEAD(Pb) FREE:
Yes
Is Part RoHS Compliant:
Yes
REACH Compliant?:
Yes
NAFTA Compliant:
No
Distribution 10K:
11.50

IN STOCK: 100

Can Ship immediately

Manufacturer Stock: 279   can ship 6/22/26

Factory Lead-Time 28 Weeks can ship 12/21/26  

Price (USD)

Qty
Unit Price
1
$39.16
5
$31.90
10
$31.01
25
$30.70
50
$30.55
100
$30.40
250 +
$30.25

Tools/3D Models

Product Guides