help desk software
NL8MD-V-BAG by neutrik
Image is representational - see manufacturer specifications
NEUTRIK Authorized Distributor

NL8MD-V-BAG

speakON Chassis Connectors - 8 pole chassis connector - black chrome square G-size flange - countersunk thru holes - vertical PCB mount The speakON panel mount connectors are the standard chassis connectors for loudspeaker / amplifier interconnections. ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

8 pole chassis connector, black chrome square G-size flange, countersunk thru holes, vertical PCB mount

The state-of-the-art chassis connector for loudspeaker / amplifier applications. They feature a unique locking system, robust plastic housing and high current silver plated contacts.

Product Highlights:

  • Standard current rating 30 Amp
  • High current version up to 50 Amp audio current
  • Glass reinforced materials make it extremely robust and dependable
  • Precise keyway for secure mating
  • Accurate twist lock latching system
  • Metal flange
  • Airtight design - optimized for speaker applications

Search Keywords: NL8MDVBAG

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
NEUTRIK
Part No:
NL8MD-V-BAG
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
GB
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
40
Type:
Speakon
Gender:
M
Body Orientation:
Straight
Mounting:
Through Hole
Housing Material:
N/A
Number of Contacts:
8
Contact Plating:
Silver
Termination Method:
N/A
Operating Temperature:
-30 to 80 °C
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is NL8MD-V-BAG discontinued?

Yes, NL8MD-V-BAG from Neutrik is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is NL8MD-V-BAG RoHS compliant?

Yes, NL8MD-V-BAG is RoHS compliant.

What is the lead time for NL8MD-V-BAG?

The standard lead time for NL8MD-V-BAG is approximately 3 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Request Pricing �

IN STOCK: 40

Can Ship immediately

Minimum Order Quantity: 10