NF2D-Y-B
NEUTRIKConn RCA F 2 POS Solder Cup/Solder Lug ST Panel Mount 2 Terminal 1 Port
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
DESCRIPTION
Conn RCA F 2 POS Solder Cup/Solder Lug ST Panel Mount 2 Terminal 1 Port
Search Keywords: NF2DYB
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
NEUTRIK
Part No:
NF2D-Y-B
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694030
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
RCA
Gender:
F
Body Orientation:
Straight
Mounting:
Panel Mount
Housing Material:
N/A
Number of Contacts:
2
Contact Plating:
Gold over Nickel
Termination Method:
Solder Cup/Solder Lug
Operating Temperature:
-30 to 80 °C
Life Cycle:
Discontinued & Replaced
English
Chinese
Spanish
