help desk software
NCJ6FA-V-0 by neutrik
Image is representational - see mfr. specs

NCJ6FA-V-0

NEUTRIK

Combo A Series - 3 pole XLR female receptacle with 1/4" stereo jack - vertical PCB mount - retention spring XLR / jack hybrid chassis connector combining 3 pole XLR receptacle and 1/4" jack in the smallest available XLR housing. ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

3 pole XLR female receptacle with 1/4" stereo jack, vertical PCB mount, retention spring

XLR / jack hybrid chassis connector combining 3 pole XLR receptacle and 1/4" jack in the smallest available XLR housing.

Product Highlights:

  • Combined 3 pole XLR receptacle and 1/4? TRS phone jack for balanced mic and line or instrument inputs in one XLR housing
  • Dramatic space saving - 15% over the predecessor Combo
  • Two connectors in one housing - substantial cost, material and labour saving
  • Very low conductor capacitance - ideal for digital audio
  • Front panel cut-out compatible with Neutrik XLR A Series
  • Branded with unique hologram - guarantees genuine and authentic Neutrik product

Search Keywords: NCJ6FAV0

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
NEUTRIK
Part No:
NCJ6FA-V-0
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040.00
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Type:
XLR Connector
Gender:
F
Body Orientation:
Straight
Mounting:
Through Hole
Housing Material:
Polyamide 6/6
Number of Contacts:
3
Contact Plating:
Gold Over Palladium Nickel
Termination Method:
Solder
Operating Temperature:
-30 to 80 °C

IN STOCK: 0

On Order: 1,815   can ship 6/25/26 

Minimum Order Quantity: 100

Multiple: 100

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
100
$2.93
300
$2.84
500
$2.74
1,000
$2.62
2,500
$2.61
5,000
$2.60
7,500
$2.59
10,000 +
$2.58