help desk software
Older Equivalent
NC5FP-BAG-1
NC5FP-BAG-1
In Stock: 986
Minimum Order: 10
VIEW PRODUCT
NC5FP-B-1 by neutrik
Image is representational - see mfr. specs

NC5FP-B-1

NEUTRIK

P Series - 5 pole female receptacle, solder contacts - black metal housing - gold contacts Smallest available traditional style metal panel mount connector with large solder cups for ease hard wiring. ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Smallest available traditional style metal panel mount connector with large solder cups for ease hard wiring.

5 pole female receptacle, solder contacts, black metal housing, gold contacts

Product Highlights:

  • Smallest available hard wiring receptacles with large solder cups
  • Short female receptacle
  • Compatible with switchcraft D*M, D*F; Cannon XLB2*31, XLB2*32

Search Keywords: NC5FPB1

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
NEUTRIK
Part No:
NC5FP-B-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694030.00
COO:
HU
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Type:
XLR Connector
Gender:
F
Body Orientation:
Straight
Mounting:
Panel Mount
Housing Material:
Zinc Die Cast
Number of Contacts:
5
Contact Plating:
Gold Alloy Over Nickel
Termination Method:
Solder Cup
Operating Temperature:
-30 to 80 °C

IN STOCK: 198

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
5
$22.83
25
$21.17
50
$21.12
100
$19.85
300
$19.80
500
$19.75
1,000 +
$19.71

Tools/3D Models

Product Guides