help desk software

NC4FBH

Neutrik

B Series - 4 pole female XLR receptacle - grounding: separate ground contact to mating connector shell and front panel - horizontal PCB mount Same as A series with exception of a metal mounting flange featuring continuous circumferential ground contact .. see full description

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NC4FBH
RoHS:
Yes
HTS:
8536694040
COO:
HU
ECCN:
EAR99
Type:
XLR Connector
Gender:
F
Body Orientation:
Right Angle
Mounting:
Through Hole
Housing Material:
Polyamide
Number of Contacts:
4
Contact Plating:
AuCo Over NiP15
Termination Method:
Solder
Operating Temperature:
-30 to 80 °C
The BA Series is the more economical version of the B Series with circumferential metal flange featuring EMC and RF shielding and mechanical robustness.

4 pole female XLR receptacle, grounding: separate ground contact to mating connector shell and front panel, horizontal PCB mount
Product Highlights:
  • More economical version of B Series, same size and featuring highest packing density
  • Metal mounting flange featuring continuous circumferential ground contact to chassis for best EMC and RF protection
  • Fork type female contact
Search Keywords:
NC4FBH
IN STOCK: 89
Ships today, if you order in
Manufacturer Stock:
3,100   can ship 6/3/24
Minimum Order:
5
Factory Lead-Time
3 Weeks can ship 6/10/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$5.57
$27.850
50
$4.56
$228.000
100
$4.36
$436.000
300
$4.18
$1,254.000
500
$4.01
$2,005.000
1,000
$3.91
$3,910.000
2,500
$3.85
$9,625.000
5,000 +
$3.77
$18,850.000
DOWNLOADS