NC3MXX-B-CRYSTAL-D
NEUTRIKCable End crystalCON - 3 Pin - Male - Black/Gold - Bulk.
RoHS Compliant
Bulk Packaging
Discontinued
Certificate of Compliance Guarantee
DESCRIPTION
Cable End crystalCON - 3 Pin - Male - Black/Gold - Bulk.
Search Keywords: NC3MXXBCRYSTALD
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
NEUTRIK
Part No:
NC3MXX-B-CRYSTAL-D
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
LI
ECCN:
EAR99
Supplier Standard Pack:
50
Package Type:
Bulk
Life Cycle:
Discontinued
This product is not in stock and cannot be back-ordered
Possible Replacement options available. See Alternatives
English
Chinese
Spanish
