help desk software
NADB9MF by neutrik
Image is representational - see mfr. specs

NADB9MF

NEUTRIK

D-SUB - 9 pole D-SUB feedthrough - male to female - D-shape nickel housing

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

D-SUB - 9 pole D-SUB feedthrough - male to female - D-shape nickel housing

Search Keywords: NADB9MF

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
NEUTRIK
Part No:
NADB9MF
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694030.00
COO:
LI
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Type:
D-Subminiature Adapter
Body Orientation:
Straight
Mounting:
N/A
Gender:
M/F
Termination Method:
N/A
Shell Size:
E/E3527
Number of Contacts:
9/9
Contact Plating:
Gold3509
Operating Temperature:
-25 to 85 °C

IN STOCK: 15

Ships today, if you order in

Manufacturer Stock: 200   can ship 5/4/26

Factory Lead-Time 3 Weeks can ship 5/14/26  

Qty
Unit Price
1
$23.27
5
$19.91
10
$19.81
25
$19.68
50
$18.50
100
$17.57
250 +
$15.61
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models

Product Guides