NAC3FX-W-TOP-L-D
NEUTRIKCable End - powerCON TRUE1 TOP - Female - Power Out - Screw Terminals - IP65 and UV Rated - Large For Cable OD 10 to 16 mm (0.39 to 0.63 in) - Bulk.
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
DESCRIPTION
The NAC3FX-W-TOP-L-D powerCON TRUE1 TOP is a single phase connector for outdoor applications with breaking capacity (CBC), i.e. it can be connected or disconnected under load or live.
Search Keywords: NAC3FXWTOPLD
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
NEUTRIK
Part No:
NAC3FX-W-TOP-L-D
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
7314129000
COO:
HU
ECCN:
EAR99
Supplier Standard Pack:
100
Life Cycle:
Discontinued & Replaced
This product is not in stock and cannot be back-ordered
CUSTOMERS
ALSO BOUGHT
NAC3MPX-TOP
powerCON TRUE1 TOP Chassis Connectors - Appliance inlet connector - 1/4" flat tab terminal...
NAC3FX-W-TOP-L
Cable End - powerCON TRUE1 TOP - Female - Power Out - Screw Terminals - IP65 And UV Rated ...
NAC3MX-W-TOP-L
Cable End - powerCON TRUE1 TOP - Male - Power In - Screw Terminals - IP65 and UV Rated - L...
NAC3MX-W-TOP-L-D
Cable End - powerCON TRUE1 TOP - Male - Power In - Screw Terminals - IP65 and UV Rated - L...
English
Chinese
Spanish
