EB200-00683
Solenoid-277/60-PULL-RET-BASE
RoHS Compliant
Box Packaging
Certificate of Compliance
DESCRIPTION
Solenoid-277/60-PULL-RET-BASE
Search Keywords: EB20000683
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
NAMCO Controls
Part No:
EB200-00683
Unit of Measure:
Per Each
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Box
FREQUENTLY ASKED QUESTIONS
Is EB200-00683 RoHS compliant?
Yes, EB200-00683 is RoHS compliant.
What is the lead time for EB200-00683?
The standard lead time for EB200-00683 is approximately 3 days. In-stock quantities ship from Master Electronics.
English
中文 / 汉语
Deutsch
Español
Nederlands
