MHO+23FAD-6.000MHZ
Mtron PtiOscillator XO 6MHz ±100ppm 50pF HCMOS/TTL 60% 5V 4-Pin DIP Module Thru-Hole
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mtron Pti
Part No:
MHO+23FAD-6.000MHZ
RoHS:
No
HTS:
8541600080
ECCN:
EAR99
Package Type:
Tube
Type:
Crystal Oscillator
Mounting:
Through Hole
Supplier Package:
DIP
Pin Count:
4
Load Capacitance:
50 pF
Operating Temperature:
-40 to 85 °C
Life Cycle:
Discontinued
Oscillator XO 6MHz ±100ppm 50pF HCMOS/TTL 60% 5V 4-Pin DIP Module Thru-Hole
Search Keywords:
MHO23FAD6000MHZ
This product is discontinued, but still in stock
IN STOCK:
5,490
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$68.18
$68.180
5
+
$25.07
$125.350
DOWNLOADS