Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
98944-1111
RoHS:
Yes
HTS:
8538906000
COO:
CN
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Termination Method:
Crimp
Number of Contacts:
3
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
-40 to 100 °C
Conn Housing RCP 3 POS Crimp ST Cable Mount Bag
Search Keywords:
989441111
IN STOCK:
292,400
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
50
$0.5784
$28.920
500
$0.4673
$233.650
1,000
$0.4456
$445.600
2,500
$0.4159
$1,039.750
5,000
$0.3807
$1,903.500
7,500
$0.3750
$2,812.500
10,000
$0.3511
$3,511.000
15,000
+
$0.3459
$5,188.500
DOWNLOADS