98822-1041 by molex / waldom
Image is representational - see manufacturer specifications
Molex / Waldom Authorized Distributor

98822-1041

Conn Housing M 4 POS 3.33mm Crimp ST Cable Mount Automotive Carton

View Datasheet Ask the Datasheet
RoHS Compliant
Carton Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Conn Housing M 4 POS 3.33mm Crimp ST Cable Mount Automotive Carton

Search Keywords: 988221041

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
98822-1041
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Carton
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
M
Termination Method:
Crimp
Number of Contacts:
4
Maximum Current Rating:
10/Contact A
Operating Temperature:
-40 to 85 °C

FREQUENTLY ASKED QUESTIONS

Is 98822-1041 RoHS compliant?

Yes, 98822-1041 is RoHS compliant.

What is the lead time for 98822-1041?

The standard lead time for 98822-1041 is approximately 13 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 15,831

Can Ship immediately

Minimum Order Quantity: 30

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
30
$2.52
150
$2.41
300
$2.34
600
$2.04
2,400
$1.95
8,000 +
$1.94

Tools/3D Models

Product Guides