98822-1021 by molex / waldom
Image is representational - see manufacturer specifications
Molex / Waldom Authorized Distributor

98822-1021

Conn Housing M 2 POS 3.33mm Crimp ST Cable Mount Automotive Carton

View Datasheet Ask the Datasheet
RoHS Compliant
Carton Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Conn Housing M 2 POS 3.33mm Crimp ST Cable Mount Automotive Carton

Search Keywords: 988221021

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
98822-1021
Alias/AKA:
0988221021
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Carton
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
M
Termination Method:
Crimp
Number of Contacts:
2
Maximum Current Rating:
10/Contact A
Operating Temperature:
-40 to 85 °C

FREQUENTLY ASKED QUESTIONS

Is 98822-1021 RoHS compliant?

Yes, 98822-1021 is RoHS compliant.

What is the lead time for 98822-1021?

The standard lead time for 98822-1021 is approximately 16 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 47

Ships today, if you order in

You may purchase all in-stock quantity of 47

Stock lot only: 47

Minimum Order Quantity: 80

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
1
$0.9986
80
$0.9078
400
$0.8772
800
$0.8670
1,600
$0.8568
3,200
$0.8364
8,000
$0.7242
20,000 +
$0.7140

Tools/3D Models

Product Guides