93445-3105 by molex / waldom
Image is representational - see manufacturer specifications
Molex / Waldom Authorized Distributor

93445-3105

Conn Housing PL 4 POS Crimp ST Cable Mount Yellow ML-XT¢A€žA¢ Bag

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

Conn Housing PL 4 POS Crimp ST Cable Mount Yellow ML-XT¢A€žA¢ Bag

Search Keywords: 934453105

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
93445-3105
Unit of Measure:
Per Each
RoHS:
Yes
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Mounting:
Cable Mount3496
Body Orientation:
Straight3485
Gender:
PL3489
Termination Method:
Crimp3503
Number of Contacts:
4
Maximum Current Rating:
13/Contact A
Operating Temperature:
-25 to 125 °C
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is 93445-3105 discontinued?

Yes, 93445-3105 from Molex / Waldom is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is 93445-3105 RoHS compliant?

Yes, 93445-3105 is RoHS compliant.

What is the lead time for 93445-3105?

The standard lead time for 93445-3105 is approximately 16 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 914

Can Ship immediately

Minimum Order Quantity: 68

Price (USD)

Qty
Unit Price
68
$0.9180
800
$0.8772
2,000
$0.8466
4,000
$0.8160
12,000 +
$0.7854

Tools/3D Models

Product Guides