93444-2201
Molex / WaldomConn Housing RCP 3 POS Crimp ST Cable Mount Black Bag
RoHS Compliant
Discontinued
DESCRIPTION
Conn Housing RCP 3 POS Crimp ST Cable Mount Black Bag
Search Keywords: 934442201
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
93444-2201
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
IE
ECCN:
EAR99
Supplier Standard Pack:
1
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Termination Method:
Crimp
Number of Contacts:
3
Maximum Voltage Rating:
N/A
Maximum Current Rating:
13/Contact A
Operating Temperature:
-55 to 125 °C
Life Cycle:
Discontinued
This product is discontinued, but still in stock
IN STOCK: 1,929
Can Ship immediately
Minimum Order Quantity: 139
Price (USD)
Qty
Unit Price
139
$0.4457
2,000
$0.4335
4,000
$0.4100
8,000
$0.3988
25,000
+
$0.3866
English
Chinese
Spanish
