90156-0158 by molex / waldom
Image is representational - see manufacturer specifications
Molex / Waldom Authorized Distributor

90156-0158

Conn Housing F 18 POS 2.54mm Crimp ST Cable Mount C-Grid III™ Bag

View Datasheet Ask the Datasheet
RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Conn Housing F 18 POS 2.54mm Crimp ST Cable Mount C-Grid III™ Bag

Search Keywords: 901560158

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
90156-0158
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
ID
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Bag
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
F
Termination Method:
Crimp
Number of Contacts:
18
Maximum Current Rating:
3/Contact A
Operating Temperature:
-55 to 105 °C

FREQUENTLY ASKED QUESTIONS

Is 90156-0158 RoHS compliant?

Yes, 90156-0158 is RoHS compliant.

What is the lead time for 90156-0158?

The standard lead time for 90156-0158 is approximately 16 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 33

Can Ship immediately

You may purchase all in-stock quantity of 33

Stock lot only: 33

Minimum Order Quantity: 200

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
1
$0.7338
200
$0.6671
600
$0.6487
1,200
$0.6314
2,200
$0.6253
3,200
$0.6181
8,000
$0.6140
20,000 +
$0.6120

Tools/3D Models

Product Guides