90123-0112 by molex / waldom
Image is representational - see manufacturer specifications
Molex / Waldom Authorized Distributor

90123-0112

Conn Housing RCP 12 POS 2.54mm Crimp ST Cable Mount C-Grid III™ Bag

View Datasheet Ask the Datasheet
RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Conn Housing RCP 12 POS 2.54mm Crimp ST Cable Mount C-Grid III™ Bag

Search Keywords: 901230112

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
90123-0112
Alias/AKA:
0901230112
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
ID
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Bag
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Termination Method:
Crimp
Number of Contacts:
12
Operating Temperature:
-55 to 105 °C

FREQUENTLY ASKED QUESTIONS

Is 90123-0112 RoHS compliant?

Yes, 90123-0112 is RoHS compliant.

What is the lead time for 90123-0112?

The standard lead time for 90123-0112 is approximately 29 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 14,489

Can Ship immediately

Minimum Order Quantity: 250

Factory Lead-Time 29 Weeks

Price (USD)

Qty
Unit Price
250
$0.6357
1,500
$0.5900
2,500
$0.4637
8,000 +
$0.4568

Tools/3D Models

Product Guides