help desk software
890503 by molex / waldom
Image is representational - see mfr. specs

890503

Molex / Waldom

Conn Eurostyle Block 3 POS 5mm Solder ST Thru-Hole 15A/Contact

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Conn Eurostyle Block 3 POS 5mm Solder ST Thru-Hole 15A/Contact

Search Keywords: 890503

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
890503
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Eurostyle Block
Mounting:
Through Hole
Gender:
N/A
Termination Method:
Solder
Pitch:
5 mm
Number of Circuits:
3
Maximum Voltage Rating:
300 V
Maximum Current Rating:
15/Contact A
Wire Size:
12-30 AWG
Operating Temperature:
110(Max) °C
Life Cycle:
Discontinued
  This product is discontinued, but still in stock

IN STOCK: 14,370

Can Ship immediately

Minimum Order Quantity: 24

Price (USD)

Qty
Unit Price
24
$5.32
50
$3.63
100
$1.59
250
$1.40
500
$1.25
1,000
$1.12
2,000 +
$1.03

Tools/3D Models

Product Guides