860806 by molex / waldom
Image is representational - see manufacturer specifications
Molex / Waldom Authorized Distributor

860806

Conn Eurostyle Block F 6 POS 5.08mm Screw RA Cable Mount 15A/Contact

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
Certificate of Compliance

DESCRIPTION

Conn Eurostyle Block F 6 POS 5.08mm Screw RA Cable Mount 15A/Contact

Search Keywords: 860806

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
860806
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Type:
Eurostyle Block
Mounting:
Cable Mount
Gender:
F
Termination Method:
Screw
Pitch:
5.08 mm
Number of Circuits:
6
Maximum Voltage Rating:
300 VAC
Maximum Current Rating:
15/Contact A
Wire Size:
12-26 AWG
Operating Temperature:
110(Max) °C
Life Cycle:
Discontinued & Replaced

FREQUENTLY ASKED QUESTIONS

Is 860806 discontinued?

Yes, 860806 from Molex / Waldom is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is 860806 RoHS compliant?

Yes, 860806 is RoHS compliant.

What is the lead time for 860806?

The standard lead time for 860806 is approximately 8 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 45

Can Ship immediately

Minimum Order Quantity: 10

Price (USD)

Qty
Unit Price
10
$7.87
100
$3.98
350
$3.83
900
$3.68
3,000 +
$3.54

Tools/3D Models

Product Guides