82-26-5720 by molex / waldom
Image is representational - see manufacturer specifications
Molex / Waldom Authorized Distributor

82-26-5720

Flat Cable Polyvinyl Chloride 20Conductors 26AWG 300V Gray/Red Edge 30.48m Reel

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Flat Cable Polyvinyl Chloride 20Conductors 26AWG 300V Gray/Red Edge 30.48m Reel

Search Keywords: 82265720

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
82-26-5720
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544493080
COO:
TH
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Cable Pitch:
2.54 mm
Cable Length:
30.48 m
Type:
Flat Cable
Number of Conductors:
20

FREQUENTLY ASKED QUESTIONS

Is 82-26-5720 RoHS compliant?

Yes, 82-26-5720 is RoHS compliant.

What is the lead time for 82-26-5720?

The standard lead time for 82-26-5720 is approximately 13 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 2

Can Ship immediately

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
1
$202.75
4
$194.64
7
$186.85
20
$179.38
60 +
$172.21

Tools/3D Models

Product Guides