78730-2853 by molex / waldom
Image is representational - see manufacturer specifications
Molex / Waldom Authorized Distributor

78730-2853

Conn DDR4 DIMM Socket SKT 288 POS 0.85mm Solder ST SMD DDR4 DIMM Tray

View Datasheet Ask the Datasheet
RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Conn DDR4 DIMM Socket SKT 288 POS 0.85mm Solder ST SMD DDR4 DIMM Tray

Search Keywords: 787302853

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
78730-2853
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Tray
Type:
DDR4 DIMM Socket3792
Body Orientation:
Straight3768
Mounting:
Surface Mount3783
Gender:
SKT3772
Pitch:
0.85 mm
Number of Contacts:
288
Maximum Voltage Rating:
293781VDC,293781VAC
Maximum Current Rating:
0.75/Contact A
Operating Temperature:
-55 to 85 °C

FREQUENTLY ASKED QUESTIONS

Is 78730-2853 RoHS compliant?

Yes, 78730-2853 is RoHS compliant.

What is the lead time for 78730-2853?

The standard lead time for 78730-2853 is approximately 18 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 9,766

Can Ship immediately

Minimum Order Quantity: 4

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
4
$18.25
18
$17.94
35
$17.61
69
$17.31
240
$15.74
500
$14.29
1,000 +
$13.01

Tools/3D Models

Product Guides