78727-0001 by molex / waldom
Image is representational - see manufacturer specifications
Molex / Waldom Authorized Distributor

78727-0001

Conn Micro SIM Card RCP 6 POS 2.54mm Solder RA SMD 0.5A/Contact T/R

View Datasheet Ask the Datasheet
RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Conn Micro SIM Card RCP 6 POS 2.54mm Solder RA SMD 0.5A/Contact T/R

Search Keywords: 787270001

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
78727-0001
Alias/AKA:
0787270001
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1200
Package Type:
Reel
Type:
Micro SIM Card
Body Orientation:
Right Angle
Mounting:
Surface Mount
Gender:
RCP
Pitch:
2.54 mm
Number of Contacts:
6
Termination Method:
Solder
Operating Temperature:
-40 to 85 °C

FREQUENTLY ASKED QUESTIONS

Is 78727-0001 RoHS compliant?

Yes, 78727-0001 is RoHS compliant.

What is the lead time for 78727-0001?

The standard lead time for 78727-0001 is approximately 17 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 4,800

Can Ship immediately

Minimum Order Quantity: 1200

Multiple: 1200

Factory Lead-Time 17 Weeks

Price (USD)

Qty
Unit Price
1,200
$0.8537
2,400
$0.8252
4,800 +
$0.7915

Tools/3D Models

Product Guides