78726-1012 by molex / waldom
Image is representational - see manufacturer specifications
Molex / Waldom Authorized Distributor

78726-1012

DDR4 DIMM Socket - Vertical Through-Hole - 0.38µm Gold Plating - 288 Circuits - PCB Thickness 1.57mm - Tail Length 2.67mm - Black Housing - Black Latch.

View Datasheet Ask the Datasheet
RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 78726-1012 is DDR4 DIMM socket with board lock. Operating temperature range is from -55° to +85°C.

Search Keywords: 787261012

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
78726-1012
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Tray

FREQUENTLY ASKED QUESTIONS

Is 78726-1012 RoHS compliant?

Yes, 78726-1012 is RoHS compliant.

What is the lead time for 78726-1012?

The standard lead time for 78726-1012 is approximately 15 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 7,200

Can Ship immediately

Minimum Order Quantity: 30

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
30
$2.23
150
$2.06
350 +
$1.91

Tools/3D Models

Product Guides