78216-1001 by molex / waldom
Image is representational - see manufacturer specifications
Molex / Waldom Authorized Distributor

78216-1001

Conn Backplane RCP 4 POS 2mm Solder ST Thru-Hole Impact™ Tray

View Datasheet Ask the Datasheet
RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Conn Backplane RCP 4 POS 2mm Solder ST Thru-Hole Impact™ Tray

Search Keywords: 782161001

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
78216-1001
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
ID
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Tray
Type:
Backplane
Gender:
RCP
Body Orientation:
Straight
Mounting:
Through Hole
Pitch:
2 mm
Number of Contacts:
4
Termination Method:
Solder
Operating Temperature:
-55 to 85 °C

FREQUENTLY ASKED QUESTIONS

Is 78216-1001 RoHS compliant?

Yes, 78216-1001 is RoHS compliant.

What is the lead time for 78216-1001?

The standard lead time for 78216-1001 is approximately 24 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 4

Can Ship immediately

You may purchase all in-stock quantity of 4

Stock lot only: 4

Minimum Order Quantity: 20

Factory Lead-Time 24 Weeks

Price (USD)

Qty
Unit Price
1
$7.612
20
$6.920
50
$6.800
100
$6.670
200
$6.570
560 +
$5.970

Tools/3D Models

Product Guides