75115-2018 by molex / waldom
Image is representational - see manufacturer specifications
Molex / Waldom Authorized Distributor

75115-2018

Connector Accessories TDP Plug Cable Kit 18 POS 1.27mm Bag

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

Connector Accessories TDP Plug Cable Kit 18 POS 1.27mm Bag

Search Keywords: 751152018

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
75115-2018
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536695050
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Type:
TDP Plug Cable Kit
Dimension:
33.55 x 35.59 x 12.45 mm
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is 75115-2018 discontinued?

Yes, 75115-2018 from Molex / Waldom is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is 75115-2018 RoHS compliant?

Yes, 75115-2018 is RoHS compliant.

What is the lead time for 75115-2018?

The standard lead time for 75115-2018 is approximately 5 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 226

Can Ship immediately

Minimum Order Quantity: 9

Price (USD)

Qty
Unit Price
9
$6.98
100
$6.69
200
$6.43
600
$6.18
2,000 +
$5.94

Tools/3D Models

Product Guides