73404-0190 by molex / waldom
Image is representational - see manufacturer specifications
Molex / Waldom Authorized Distributor

73404-0190

Conn SMB F 75Ohm Solder ST SMD Gold Tray

View Datasheet Ask the Datasheet
RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Conn SMB F 75Ohm Solder ST SMD Gold Tray

Search Keywords: 734040190

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
73404-0190
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694010
COO:
TW
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Tray
Type:
SMB
Impedance:
75 Ohm
Gender:
F
Mounting:
Surface Mount
Body Orientation:
Straight
Terminate To:
PCB
Termination Method:
Solder
Dimension:
5.99 x 5.99 x 7.7 mm

FREQUENTLY ASKED QUESTIONS

Is 73404-0190 RoHS compliant?

Yes, 73404-0190 is RoHS compliant.

What is the lead time for 73404-0190?

The standard lead time for 73404-0190 is approximately 11 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 3,819

Can Ship immediately

Minimum Order Quantity: 25

Factory Lead-Time 11 Weeks

Price (USD)

Qty
Unit Price
25
$2.87
800
$2.70
1,600
$2.56
3,200
$2.43
8,000
$2.12
20,000
$2.07
40,000 +
$1.95

Tools/3D Models

Product Guides