73386-0101 by molex / waldom
Image is representational - see manufacturer specifications
Molex / Waldom Authorized Distributor

73386-0101

TNC Plug to SMA Jack Adapter - 50 Ohms - One Piece Per Bag.

View Datasheet Ask the Datasheet
RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 73386-0101 is TNC plug to SMA jack adapter with maximum frequency 11 GHz.

Search Keywords: 733860101

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
73386-0101
Alias/AKA:
0733860101
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694010
COO:
TW
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Bag

FREQUENTLY ASKED QUESTIONS

Is 73386-0101 RoHS compliant?

Yes, 73386-0101 is RoHS compliant.

What is the lead time for 73386-0101?

The standard lead time for 73386-0101 is approximately 11 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 165

Can Ship immediately

Minimum Order Quantity: 10

Factory Lead-Time 11 Weeks

Price (USD)

Qty
Unit Price
10
$11.91
125
$11.26
250
$10.65
500
$10.11
1,200
$8.86
3,000
$8.61
6,000 +
$8.10

Tools/3D Models

Product Guides