73300-0225 by molex / waldom
Image is representational - see manufacturer specifications
Molex / Waldom Authorized Distributor

73300-0225

Conn SMPM Adapter 50Ohm ST Cable Mount F/F Gold Over Nickel Tray

View Datasheet Ask the Datasheet
RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Conn SMPM Adapter 50Ohm ST Cable Mount F/F Gold Over Nickel Tray

Search Keywords: 733000225

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
73300-0225
Alias/AKA:
0733000225
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694010
COO:
TW
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Tray
Type:
SMPM Adapter3746
Impedance:
50 Ohm
Gender:
F/F3733
Mounting:
Cable Mount3738
Body Orientation:
Straight3728
Dimension:
12.7 x 69.593741mm

FREQUENTLY ASKED QUESTIONS

Is 73300-0225 RoHS compliant?

Yes, 73300-0225 is RoHS compliant.

What is the lead time for 73300-0225?

The standard lead time for 73300-0225 is approximately 12 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 397

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
5
$19.11
800
$14.99
1,600
$14.95
3,200
$14.91
8,000
$14.88
20,000
$14.84
40,000 +
$14.80

Tools/3D Models

Product Guides