73171-0700
Molex / WaldomConn BNC 75Ohm Solder RA Thru-Hole F Gold Bag
RoHS Compliant
Bag Packaging
DESCRIPTION
Conn BNC 75Ohm Solder RA Thru-Hole F Gold Bag
Search Keywords: 731710700
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
73171-0700
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694010
COO:
TW
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Bag
Type:
BNC3746
Impedance:
75 Ohm
Operating Frequency:
N/A
Gender:
F3733
Mounting:
Through Hole3738
Body Orientation:
Right Angle3728
Terminate To:
PCB3744
Termination Method:
Solder3745
Operating Temperature:
N/A
Dimension:
mm3741
IN STOCK: 2,686
Can Ship immediately
Minimum Order Quantity: 20
Factory Lead-Time 11 Weeks
Qty
Unit Price
20
$4.31
168
$4.08
336
$3.87
672
$3.69
1,600
$3.21
4,000
$3.12
8,000
+
$2.95
English
Chinese
Spanish
