73099-3009 by molex / waldom
Image is representational - see manufacturer specifications
Molex / Waldom Authorized Distributor

73099-3009

Conn Drawer Connector 9 POS ST Panel Mount 2 Port Tray

View Datasheet Ask the Datasheet
RoHS Compliant
TRAY Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

Conn Drawer Connector 9 POS ST Panel Mount 2 Port Tray

Search Keywords: 730993009

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
73099-3009
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
US
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
TRAY
Type:
Drawer Connector
Body Orientation:
Straight
Mounting:
Panel Mount
Number of Contacts:
9
Maximum Current Rating:
2/Contact A
Operating Temperature:
-40 to 105 °C
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is 73099-3009 discontinued?

Yes, 73099-3009 from Molex / Waldom is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is 73099-3009 RoHS compliant?

Yes, 73099-3009 is RoHS compliant.

What is the lead time for 73099-3009?

The standard lead time for 73099-3009 is approximately 8 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 919

Can Ship immediately

Minimum Order Quantity: 17

Price (USD)

Qty
Unit Price
17
$3.69
200
$3.54
400
$3.39
1,000
$3.27
3,000 +
$3.13

Tools/3D Models

Product Guides