70543-0049 by molex / waldom
Image is representational - see manufacturer specifications
Molex / Waldom Authorized Distributor

70543-0049

Conn Shrouded Header HDR 15 POS 2.54mm Solder ST Thru-Hole SL™ Tube

View Datasheet Ask the Datasheet
RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Conn Shrouded Header HDR 15 POS 2.54mm Solder ST Thru-Hole SL™ Tube

Search Keywords: 705430049

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
70543-0049
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
MY
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
13
Package Type:
Tube
Type:
Shrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
15
Maximum Voltage Rating:
250 V
Maximum Current Rating:
3/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 105 °C

FREQUENTLY ASKED QUESTIONS

Is 70543-0049 RoHS compliant?

Yes, 70543-0049 is RoHS compliant.

What is the lead time for 70543-0049?

The standard lead time for 70543-0049 is approximately 26 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 116

Can Ship immediately

You may purchase all in-stock quantity of 116

Stock lot only: 116

Minimum Order Quantity: 1248

Multiple: 13

Factory Lead-Time 26 Weeks

Price (USD)

Qty
Unit Price
1
$2.893
1,248
$2.630
4,004
$2.530
10,010 +
$2.520

Tools/3D Models

Product Guides