55932-0313 by molex / waldom
Image is representational - see manufacturer specifications
Molex / Waldom Authorized Distributor

55932-0313

Wire-To-Board Plug Housing Assembly - 3 Circuits - 2mm Pitch - With Boss - Straight - Yellow.

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

The 55932-0313 wire-to-board plug housing assembly has brass pins with tin finish and polyester housing.

Search Keywords: 559320313

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
55932-0313
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
JP
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Type:
Shrouded Header (4 Sides)3594
Body Orientation:
Straight3574
Gender:
HDR3578
Mounting:
Through Hole3586
Pitch:
2 mm
Number of Contacts:
3
Maximum Voltage Rating:
2503584VDC,2503584VAC
Maximum Current Rating:
3/Contact A
Termination Method:
Solder3593
Operating Temperature:
-40 to 105 °C
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is 55932-0313 discontinued?

Yes, 55932-0313 from Molex / Waldom is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is 55932-0313 RoHS compliant?

Yes, 55932-0313 is RoHS compliant.

What is the lead time for 55932-0313?

The standard lead time for 55932-0313 is approximately 8 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 15,959

Can Ship immediately

Minimum Order Quantity: 269

Price (USD)

Qty
Unit Price
269
$0.2305
3,000
$0.2224
6,000
$0.2132
16,000
$0.2050
48,000 +
$0.1958

Tools/3D Models

Product Guides