53290-1680 by molex / waldom
Image is representational - see manufacturer specifications
Molex / Waldom Authorized Distributor

53290-1680

Conn Shrouded Header HDR 16 POS 2mm Solder ST Thru-Hole Tray

View Datasheet Ask the Datasheet
RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Conn Shrouded Header HDR 16 POS 2mm Solder ST Thru-Hole Tray

Search Keywords: 532901680

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
53290-1680
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
MY
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Tray
Type:
Shrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2 mm
Number of Contacts:
16
Maximum Voltage Rating:
125 V
Maximum Current Rating:
1.5/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 105 °C

FREQUENTLY ASKED QUESTIONS

Is 53290-1680 RoHS compliant?

Yes, 53290-1680 is RoHS compliant.

What is the lead time for 53290-1680?

The standard lead time for 53290-1680 is approximately 20 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 14,105

Can Ship immediately

Minimum Order Quantity: 95

Factory Lead-Time 20 Weeks

Price (USD)

Qty
Unit Price
95
$0.6834
500
$0.6732
950
$0.6528
1,900
$0.6426
7,200
$0.6324
10,000 +
$0.6018

Tools/3D Models

Product Guides