52892-1895 by molex / waldom
Image is representational - see manufacturer specifications
Molex / Waldom Authorized Distributor

52892-1895

Conn FPC Connector SKT 18 POS 0.5mm Solder RA SMD Easy-On™ T/R

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

Conn FPC Connector SKT 18 POS 0.5mm Solder RA SMD Easy-On™ T/R

Search Keywords: 528921895

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
52892-1895
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694051
COO:
JP
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1000
Type:
FPC Connector
Number of Contacts:
18
Pitch:
0.5 mm
Mounting:
Surface Mount
Termination Method:
Solder
Maximum Voltage Rating:
50 V
Maximum Current Rating:
0.5/Contact A
Dimension:
14.4 x 5.5 x 2 mm
Operating Temperature:
-25 to 85 °C
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is 52892-1895 discontinued?

Yes, 52892-1895 from Molex / Waldom is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is 52892-1895 RoHS compliant?

Yes, 52892-1895 is RoHS compliant.

What is the lead time for 52892-1895?

The standard lead time for 52892-1895 is approximately 6 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 5,000

Can Ship immediately

Minimum Order Quantity: 1000

Multiple: 1000

Price (USD)

Qty
Unit Price
1,000
$0.586
2,000
$0.563
3,000
$0.540
6,000
$0.529
19,000 +
$0.494

Tools/3D Models

Product Guides