52745-0697 by molex / waldom
Image is representational - see manufacturer specifications
Molex / Waldom Authorized Distributor

52745-0697

Conn FPC Connector SKT 6 POS 0.5mm Solder RA SMD Easy-On™ T/R

View Datasheet Ask the Datasheet
RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Conn FPC Connector SKT 6 POS 0.5mm Solder RA SMD Easy-On™ T/R

Search Keywords: 527450697

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
52745-0697
Alias/AKA:
0527450697
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
VN
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Reel
Type:
FPC Connector
Number of Contacts:
6
Pitch:
0.5 mm
Mounting:
Surface Mount
Termination Method:
Solder
Maximum Voltage Rating:
50 V
Maximum Current Rating:
0.5/Contact A
Dimension:
9.1 x 5 x 2 mm
Operating Temperature:
-40 to 85 °C

FREQUENTLY ASKED QUESTIONS

Is 52745-0697 RoHS compliant?

Yes, 52745-0697 is RoHS compliant.

What is the lead time for 52745-0697?

The standard lead time for 52745-0697 is approximately 17 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 16,000

Can Ship immediately

Minimum Order Quantity: 1000

Multiple: 1000

Factory Lead-Time 17 Weeks

Price (USD)

Qty
Unit Price
1,000
$0.5214
12,000
$0.4468
30,000
$0.4219
60,000
$0.3872
150,000 +
$0.3753

Tools/3D Models

Product Guides