52316-2619 by molex / waldom
Image is representational - see manufacturer specifications
Molex / Waldom Authorized Distributor

52316-2619

Conn SCSI PL 26 POS 1.27mm IDT ST Cable Mount 26 Terminal 1 Port Tray

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

Conn SCSI PL 26 POS 1.27mm IDT ST Cable Mount 26 Terminal 1 Port Tray

Search Keywords: 523162619

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
52316-2619
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
JP
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Type:
SCSI
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
PL
Termination Method:
IDT
Pitch:
1.27 mm
Number of Contacts:
26
Maximum Voltage Rating:
250 V
Maximum Current Rating:
1 A
Operating Temperature:
-55 to 85 °C
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is 52316-2619 discontinued?

Yes, 52316-2619 from Molex / Waldom is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is 52316-2619 RoHS compliant?

Yes, 52316-2619 is RoHS compliant.

What is the lead time for 52316-2619?

The standard lead time for 52316-2619 is approximately 11 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 307

Can Ship immediately

Minimum Order Quantity: 21

Price (USD)

Qty
Unit Price
21
$2.99
300
$2.89
500
$2.75
2,000
$2.66
4,000 +
$2.54

Tools/3D Models

Product Guides