51067-0600 by molex / waldom
Image is representational - see manufacturer specifications
Molex / Waldom Authorized Distributor

51067-0600

Conn Housing RCP 6 POS 3.5mm Crimp ST Cable Mount Bag

View Datasheet Ask the Datasheet
RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Conn Housing RCP 6 POS 3.5mm Crimp ST Cable Mount Bag

Search Keywords: 510670600

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
51067-0600
Alias/AKA:
0510670600
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
KR
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Bag
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Termination Method:
Crimp
Number of Contacts:
6
Maximum Voltage Rating:
250 V
Maximum Current Rating:
5.5/Contact A
Operating Temperature:
-40 to 105 °C

FREQUENTLY ASKED QUESTIONS

Is 51067-0600 RoHS compliant?

Yes, 51067-0600 is RoHS compliant.

What is the lead time for 51067-0600?

The standard lead time for 51067-0600 is approximately 21 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 257

Can Ship immediately

You may purchase all in-stock quantity of 257

Stock lot only: 257

Minimum Order Quantity: 500

Factory Lead-Time 21 Weeks

Price (USD)

Qty
Unit Price
1
$0.3860
500
$0.3509
1,000
$0.3458
2,000
$0.3397
4,000 +
$0.3346

Tools/3D Models

Product Guides