50-84-2152 by molex / waldom
Image is representational - see manufacturer specifications
Molex / Waldom Authorized Distributor

50-84-2152

Conn Housing F 15 POS Crimp ST Panel Mount MLX™ Carton

View Datasheet Ask the Datasheet
RoHS Compliant
Carton Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Conn Housing F 15 POS Crimp ST Panel Mount MLX™ Carton

Search Keywords: 50842152

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
50-84-2152
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
IN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Carton
Mounting:
Panel Mount
Body Orientation:
Straight
Gender:
F
Termination Method:
Crimp
Number of Contacts:
15
Maximum Voltage Rating:
600 V
Maximum Current Rating:
20/Contact A
Operating Temperature:
-55 to 105 °C

FREQUENTLY ASKED QUESTIONS

Is 50-84-2152 RoHS compliant?

Yes, 50-84-2152 is RoHS compliant.

What is the lead time for 50-84-2152?

The standard lead time for 50-84-2152 is approximately 23 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 489

Can Ship immediately

Minimum Order Quantity: 136

Factory Lead-Time 23 Weeks

Price (USD)

Qty
Unit Price
136
$0.99
350
$0.97
700
$0.95
1,400 +
$0.94

Tools/3D Models

Product Guides