help desk software
50-65-0006 by molex / waldom
Image is representational - see manufacturer specifications
Molex / Waldom Authorized Distributor

50-65-0006

Conn Housing RCP 6 POS 2.54mm Crimp ST Cable Mount SL™ Bag

View Datasheet
RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Conn Housing RCP 6 POS 2.54mm Crimp ST Cable Mount SL™ Bag

Search Keywords: 50650006

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
50-65-0006
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
MY
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bag
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Termination Method:
Crimp
Number of Contacts:
6
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
-40 to 105 °C

FREQUENTLY ASKED QUESTIONS

Is 50-65-0006 RoHS compliant?

Yes, 50-65-0006 is RoHS compliant.

What is the lead time for 50-65-0006?

The standard lead time for 50-65-0006 is approximately 21 days. In-stock quantities ship from Master Electronics.

IN STOCK: 0

Minimum Order Quantity: 75

Factory Lead-Time 21 Weeks

Price (USD)

Qty
Unit Price
75
$0.9282
400
$0.9180
750
$0.9078
1,200 +
$0.8670

Tools/3D Models

Product Guides