50-57-9308 by molex / waldom
Image is representational - see manufacturer specifications
Molex / Waldom Authorized Distributor

50-57-9308

Conn Housing F 8 POS 2.54mm Crimp ST Cable Mount SL™ Bag

View Datasheet Ask the Datasheet
RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Conn Housing F 8 POS 2.54mm Crimp ST Cable Mount SL™ Bag

Search Keywords: 50579308

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
50-57-9308
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
MY
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Bag
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
F
Termination Method:
Crimp
Number of Contacts:
8
Maximum Voltage Rating:
250 V
Maximum Current Rating:
3/Contact A
Operating Temperature:
-40 to 105 °C

FREQUENTLY ASKED QUESTIONS

Is 50-57-9308 RoHS compliant?

Yes, 50-57-9308 is RoHS compliant.

What is the lead time for 50-57-9308?

The standard lead time for 50-57-9308 is approximately 21 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 19,045

Can Ship immediately

Minimum Order Quantity: 250

Factory Lead-Time 21 Weeks

Price (USD)

Qty
Unit Price
250
$0.3254
1,100
$0.3172
2,100
$0.3121
4,200
$0.3060
6,000
$0.2999
12,000 +
$0.2632

Tools/3D Models

Product Guides