505565-0301 by molex / waldom
Image is representational - see manufacturer specifications
Molex / Waldom Authorized Distributor

505565-0301

Conn Housing RCP 3 POS 1.25mm Crimp ST Cable Mount Micro-Lock™ Bag

View Datasheet Ask the Datasheet
RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Conn Housing RCP 3 POS 1.25mm Crimp ST Cable Mount Micro-Lock™ Bag

Search Keywords: 5055650301

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
505565-0301
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
JP
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Bag
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Termination Method:
Crimp
Number of Contacts:
3
Maximum Voltage Rating:
50,50 VDC|VAC
Maximum Current Rating:
1.5 A
Operating Temperature:
-40 to 105 °C

FREQUENTLY ASKED QUESTIONS

Is 505565-0301 RoHS compliant?

Yes, 505565-0301 is RoHS compliant.

What is the lead time for 505565-0301?

The standard lead time for 505565-0301 is approximately 19 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 204

Can Ship immediately

You may purchase all in-stock quantity of 204

Stock lot only: 204

Minimum Order Quantity: 2000

Factory Lead-Time 19 Weeks

Price (USD)

Qty
Unit Price
1
$0.1648
2,000
$0.1498
4,000
$0.1477
6,000
$0.1446
10,000
$0.1425
72,000 +
$0.1301

Tools/3D Models

Product Guides