50-37-5093 by molex / waldom
Image is representational - see manufacturer specifications
Molex / Waldom Authorized Distributor

50-37-5093

Conn Housing RCP 9 POS 2.5mm Crimp ST Cable Mount SPOX™ Bag

View Datasheet Ask the Datasheet
RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Conn Housing RCP 9 POS 2.5mm Crimp ST Cable Mount SPOX™ Bag

Search Keywords: 50375093

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
50-37-5093
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
KR
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Bag
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Termination Method:
Crimp
Number of Contacts:
9
Maximum Voltage Rating:
250 V
Operating Temperature:
-40 to 105 °C

FREQUENTLY ASKED QUESTIONS

Is 50-37-5093 RoHS compliant?

Yes, 50-37-5093 is RoHS compliant.

What is the lead time for 50-37-5093?

The standard lead time for 50-37-5093 is approximately 10 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 675

Can Ship immediately

You may purchase all in-stock quantity of 675

Stock lot only: 675

Minimum Order Quantity: 700

Factory Lead-Time 10 Weeks

Price (USD)

Qty
Unit Price
1
$0.1077
700
$0.0979
3,500
$0.0959
7,100
$0.0949
14,300
$0.0928
15,000
$0.0908
30,000
$0.0806
75,000 +
$0.0796

Tools/3D Models

Product Guides