503480-2200 by molex / waldom
Image is representational - see manufacturer specifications
Molex / Waldom Authorized Distributor

503480-2200

0.50mm Pitch Easy-On™ BackFlip™ FPC Connector, 1.00mm Height, Right Angle, SMT, Dual Contact Style, 22 Circuits

View Datasheet Ask the Datasheet
RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

0.50mm Pitch Easy-On™ BackFlip™ FPC Connector, 1.00mm Height, Right Angle, SMT, Dual Contact Style, 22 Circuits

Search Keywords: 5034802200

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
503480-2200
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
VN
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3000
Package Type:
Reel
Type:
FPC Connector
Number of Contacts:
22
Pitch:
0.5 mm
Mounting:
Surface Mount
Termination Method:
Solder
Maximum Voltage Rating:
50,50 VDC|VAC
Maximum Current Rating:
0.5/Contact A
Dimension:
12.7mm x 4mm x 1 mm
Operating Temperature:
-40 to 85 °C

FREQUENTLY ASKED QUESTIONS

Is 503480-2200 RoHS compliant?

Yes, 503480-2200 is RoHS compliant.

What is the lead time for 503480-2200?

The standard lead time for 503480-2200 is approximately 9 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 126,000

Ships today, if you order in

Minimum Order Quantity: 3000

Multiple: 3000

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
3,000
$1.2200
18,000
$1.1200
42,000
$0.9792
102,000 +
$0.9384

Tools/3D Models

Product Guides