503304-3040 by molex / waldom
Image is representational - see manufacturer specifications
Molex / Waldom Authorized Distributor

503304-3040

Conn Board to Board RCP 30 POS 0.4mm Solder ST SMD SlimStack™ T/R

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

Conn Board to Board RCP 30 POS 0.4mm Solder ST SMD SlimStack™ T/R

Search Keywords: 5033043040

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
503304-3040
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
JP
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
3000
Type:
Board to Board
Body Orientation:
Straight
Gender:
RCP
Mounting:
Surface Mount
Pitch:
0.4 mm
Number of Contacts:
30
Maximum Voltage Rating:
50,50 VDC|VAC
Maximum Current Rating:
0.3/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 85 °C
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is 503304-3040 discontinued?

Yes, 503304-3040 from Molex / Waldom is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is 503304-3040 RoHS compliant?

Yes, 503304-3040 is RoHS compliant.

What is the lead time for 503304-3040?

The standard lead time for 503304-3040 is approximately 13 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 494,530

Can Ship immediately

Minimum Order Quantity: 3000

Multiple: 3000

Price (USD)

Qty
Unit Price
3,000
$0.7650
6,000
$0.7344
15,000 +
$0.7038

Tools/3D Models

Product Guides