502598-3393 by molex / waldom
Image is representational - see manufacturer specifications
Molex / Waldom Authorized Distributor

502598-3393

Conn FPC Connector SKT 33 POS 0.3mm Solder RA SMD Easy-On™ T/R

View Datasheet Ask the Datasheet
RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Conn FPC Connector SKT 33 POS 0.3mm Solder RA SMD Easy-On™ T/R

Search Keywords: 5025983393

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
502598-3393
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
VN
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3000
Package Type:
Reel
Type:
FPC Connector
Number of Contacts:
33
Pitch:
0.3 mm
Mounting:
Surface Mount
Termination Method:
Solder
Maximum Voltage Rating:
50,50 VDC|VAC
Maximum Current Rating:
0.2/Contact A
Dimension:
12mm x 3.8mm x 1.15 mm
Operating Temperature:
-40 to 105 °C

FREQUENTLY ASKED QUESTIONS

Is 502598-3393 RoHS compliant?

Yes, 502598-3393 is RoHS compliant.

What is the lead time for 502598-3393?

The standard lead time for 502598-3393 is approximately 35 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 50,600

Can Ship immediately

Minimum Order Quantity: 3000

Multiple: 3000

Factory Lead-Time 35 Weeks

Price (USD)

Qty
Unit Price
3,000
$1.62
18,000
$1.47
42,000
$1.31
102,000 +
$1.26

Tools/3D Models

Product Guides