500811-1010 by molex / waldom
Image is representational - see manufacturer specifications
Molex / Waldom Authorized Distributor

500811-1010

Connector Accessories 40 POS Mini-HMC Plug Cover Right Angle Aluminum Alloy Tray

View Datasheet Ask the Datasheet
RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Connector Accessories 40 POS Mini-HMC Plug Cover Right Angle Aluminum Alloy Tray

Search Keywords: 5008111010

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
500811-1010
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
JP
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Tray
Type:
Cover
Dimension:
50.5 x 73 x 80.8 mm
Operating Temperature:
-50 to 105 °C

FREQUENTLY ASKED QUESTIONS

Is 500811-1010 RoHS compliant?

Yes, 500811-1010 is RoHS compliant.

What is the lead time for 500811-1010?

The standard lead time for 500811-1010 is approximately 10 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 3,762

Can Ship immediately

Minimum Order Quantity: 3

Factory Lead-Time 10 Weeks

Price (USD)

Qty
Unit Price
3
$26.18
13
$24.17
28 +
$22.44

Tools/3D Models

Product Guides