48202-6063 by molex / waldom
Image is representational - see manufacturer specifications
Molex / Waldom Authorized Distributor

48202-6063

Conn D-Subminiature M 9 POS 2.77mm Solder RA Thru-Hole 9 Terminal 1 Port Tray

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

Conn D-Subminiature M 9 POS 2.77mm Solder RA Thru-Hole 9 Terminal 1 Port Tray

Search Keywords: 482026063

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
48202-6063
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CH
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Type:
D-Subminiature
Body Orientation:
Right Angle
Mounting:
Through Hole
Gender:
M
Termination Method:
Solder
Number of Contacts:
9
Contact Plating:
Gold over Nickel
Operating Temperature:
-55 to 85 °C
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is 48202-6063 discontinued?

Yes, 48202-6063 from Molex / Waldom is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is 48202-6063 RoHS compliant?

Yes, 48202-6063 is RoHS compliant.

What is the lead time for 48202-6063?

The standard lead time for 48202-6063 is approximately 9 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 1,201

Can Ship immediately

Minimum Order Quantity: 46

Price (USD)

Qty
Unit Price
1
$1.463
46
$1.330
500
$1.280
1,000
$1.220
3,000
$1.170
9,000 +
$1.140

Tools/3D Models

Product Guides