help desk software
47080-4002 by molex / waldom
Image is representational - see mfr. specs

47080-4002

Molex / Waldom

Conn SATA PL 7 POS 1.27mm Solder RA SMD 7 Terminal 1 Port T/R

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Conn SATA PL 7 POS 1.27mm Solder RA SMD 7 Terminal 1 Port T/R

Search Keywords: 470804002

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
47080-4002
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
380
Package Type:
REEL
Type:
SATA
Body Orientation:
Right Angle
Mounting:
Surface Mount
Gender:
PL
Termination Method:
Solder
Pitch:
1.27 mm
Number of Contacts:
7
Maximum Voltage Rating:
15 V
Maximum Current Rating:
1.5/Contact A
Operating Temperature:
-35 to 85 °C

IN STOCK: 0

Minimum Order Quantity: 380

Multiple: 380

Factory Lead-Time 17 Weeks

Price (USD)

Qty
Unit Price
380
$0.891
760
$0.819
1,140
$0.795
2,660
$0.732
5,320
$0.675
7,600
$0.665
10,260
$0.655
15,200 +
$0.645

Tools/3D Models

Product Guides